
Highlights & Details
Testo 872s - Infrared camera (320 x 240 Pixel, app, Laser)
- 9 Hz Thermal imaging camera
- Temperature reading range -30 up to +650 °C
- 320 x 240 Pixel Bolometer matrix
- Thermal sensitivity 50 mK
Technical specifications
- Internal memory: 2.8 GBLaser class 2
- Type
872s
- Product type
IR camera
- Bolometer array
320 x 240 Pixel
- Interfaces
USB
Wi-Fi
- Temperature reading range (max.)
+650 °C
- Colour schemes
10
- Temperature reading range (min.)
-30 °C
- Optics
42° x 30°
- Frame rate
9 Hz
- Display resolution
320 x 240 Pixel
IP54
- Thermal sensitivity
50 mK
- Dim
(L x W x H) 219 x 96 x 95 mm
- Temperature resolution
0.05 °C
- Display
TFT 8.9 cm
- Emission level (max.)
1
- Emission level (min.)
0.01
- Focus
Fixed-focus
- Geometric resolution (IFOV)
2.3 mrad
- Weight
510 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-30 up to +650 °C
- Min. focusing distance
0.5 m
- Width
96 mm
- Height
95 mm
- Length
219 mm
- Connection
USB
WAN
- Features
Wi-Fi
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2576367 testo 872s IR camera -30 up to +650 °C 320 x 240 Pixel 9 Hz Wi-Fi
User & Safety Instructions
User & Safety Instructions 2576367 testo 872s IR camera -30 up to +650 °C 320 x 240 Pixel 9 Hz Wi-Fi
Description
The infrared camera Testo 872s is excellently suitable for the professional industrial and building thermography - at the same time it guarantees a fast and simple working. It can be used in a wide range of applications, for example in electrical and mechanical maintenance or in detecting building defects. Its useful features enable you to create accurate and objectively comparable infrared images. With the IFOV-Warner, the Testo E-Assist and the Testo ScaleAssist you avoid measuring errors and set the emission level (E) as well as the reflected temperature (RTC) as well as the thermal imaging scale in the building thermography optimally. The infrared camera Testo 872s - smart and networks the infrared camera Testo 872s ensures a wireless communication with mobile devices via WLAN. The Testo Thermography app for iOS and Android offers you the option of creating, sending and saving reports on-site and using your smartphone or tablet as a second display or remote control. The Testo 872s together with the compatible clip-on ammeter Testo 770-3 and the thermo-hygrometer Testo 605i delivers even more meaningful thermal images. The infrared camera integrates the measurement results of these measuring devices wirelessly via Bluetooth. Application areas of the infrared camera Testo 872s are leakages locating places, detecting places at risk of mold, locating heat bridges, detecting construction defects or detecting overheated electrical connections. The infrared camera Testo 872s is ideal for applications around the daily maintenance and installation in trade and industry. Fast, easy and reliable for maintenance and detection of defects. The infrared camera Testo 872s lies well in the hand and convinces through intuitive use in modern tile optics as well as through its excellent picture quality.with the Testo Thermography app for the use of mobile end devices as second display and remote control or for creating, sending and online storage of reports. The integrated digital camera creates a real image parallel to the thermal image and the laser marker helps with the orientation. The Testo ScaleAssist automatically adjusts the thermal imaging scale optimally, so you can create objectively comparable and error-free thermal images, for example, of the thermal insulation behavior of buildings. The Testo E-Assist ensures a correct measurement result by automatically determining and setting the emission level and the reflected temperature. With the IFOV-Warner the distance to the object to be measured / measuring spot size is determined and the measuring spot is displayed on the thermal image - this prevents measuring errors, because the camera shows you exactly what was to be measured. With the free professional software IRSoft you can analyze your pictures on the PC and create professional reports. Thermal images can be saved as JPEG as required.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Carrying case
- USB cable
- Power supply unit
- Lithium-ion rechargeable battery
- 3x ɛ marker
- IRSoft PC software on www.testo.com for free download
System requirements
- Windows 11 · Windows® 10 · Windows® 8.1.















