
Highlights & Details
testo 872s - Thermal image camera (320 x 240 Pixels, APP, Laser) ISO
- 9 Hz Thermal imaging camera
- Temperature reading range -30 up to +650 °C
- 320 x 240 Pixel Bolometer matrix
- Thermal sensitivity 50 mK
Technical specifications
- Internal memory: 2.8 GBLaser class 2
- Type
872s
- Product type
IR camera
- Bolometer array
320 x 240 Pixel
- Interfaces
USB
Wi-Fi
- Temperature reading range (max.)
+650 °C
- Colour schemes
10
- Temperature reading range (min.)
-30 °C
- Optics
42° x 30°
- Frame rate
9 Hz
- Display resolution
640 x 480 Pixel
IP54
- Thermal sensitivity
50 mK
- Dim
(L x W x H) 219 x 96 x 95 mm
- Temperature resolution
0.05 °C
- Display
TFT 8.9 cm
- Emission level (max.)
1
- Emission level (min.)
0.01
- Focus
Fixed-focus
- Geometric resolution (IFOV)
2.3 mrad
- Weight
510 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-30 up to +650 °C
- Min. focusing distance
0.5 m
- Width
96 mm
- Height
95 mm
- Length
219 mm
- Connection
USB
WAN
- Features
Built-in digital camera
Wi-Fi
incl. data analysis software
ISO standards
Documents & Downloads
Datasheet
Datasheet 2743439 testo 872s IR camera Calibrated to (ISO standards) -30 up to +650 °C 320 x 240 Pixel 9 Hz Built-in digital camera, Wi-Fi
User & Safety Instructions
User & Safety Instructions 2743439 testo 872s IR camera Calibrated to (ISO standards) -30 up to +650 °C 320 x 240 Pixel 9 Hz Built-in digital camera, Wi-Fi
Description
This text is machine translated.
Features
- Infrared resolution: 320 x 240 pixelsWith testo SuperResolution technology 640 x 480 pixelsAutomatic detection of hot and cold spots76,800 temperature measurement points
Scope of delivery
- Carrying case
- USB cable
- Power supply unit
- Lithium-ion rechargeable battery
- 3x ɛ markers
- IRSoft PC software available for download at www.testo.com















