
Highlights & Details
Testo 883 - Infrared camera (320 x 240 pixels, focus manual, app, laser)
- 27 Hz Thermal imaging camera
- Temperature reading range -30 up to 650 °C
- 320 x 240 Pixel Bolometer matrix
- Thermal sensitivity 40 mK
Technical specifications
- Type
883-1
- Product type
IR camera
- Bolometer array
320 x 240 Pixel
- Interfaces
USB A (USB 2.0)
USB C®
- Temperature reading range (max.)
650 °C
- Colour schemes
11
- Temperature reading range (min.)
-30 °C
- Optics
30° x 23° (standard lens), 12° x 9° (telephoto lens)
- Frame rate
27 Hz
- Display resolution
640 x 480 Pixel
IP54
- Thermal sensitivity
40 mK
- Dim
(L x W x H) 171 x 95 x 236 mm
- Digital zoom
4 x
- Display
320 x 240 p
- Emission level (max.)
1
- Emission level (min.)
0.01
- Focus
Manual
- Geometric resolution (IFOV)
1.3 mrad
- Weight
824 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-30 up to 650 °C
- Min. focusing distance
10 cm
- Width
95 mm
- Height
236 mm
- Length
171 mm
- Connection
Wi-Fi (802.11b/g)
- Features
Wi-Fi
DAkkS standards
Documents & Downloads
Datasheet
Datasheet 2468586 testo 883-1 IR camera Calibrated to (DAkkS standards) -30 up to 650 °C 320 x 240 Pixel 27 Hz Wi-Fi
User & Safety Instructions
User & Safety Instructions 2468586 testo 883-1 IR camera Calibrated to (DAkkS standards) -30 up to 650 °C 320 x 240 Pixel 27 Hz Wi-Fi
Description
Other benefits for maintenance engineers and facility managers
- Easy handling - with Testo SiteRecognition manage images and data cleverly: Automatic assignment of thermal images to the right object to be measured using QR code, Data Matrix code, barcode or Testo 2D code, transfer of measurement locations from existing inventory lists, export of work results (in .xls format) enables further processing in third-party programs
- smart: With the Testo Thermography app, you can perform quick analyzes directly on site and share thermal images with colleagues immediately
- networked: Wireless transmission of the measured values of the Testo clamp-on ammeter directly into the thermal image - thus you can document the load status directly in the thermal image when checking control cabinets and reliably evaluate the state of the system
- intuitive operation via touch screen and joystick possible
Further advantages for building energy consultants
- quick and easy to get to the professional report: The report wizard guides you step by step through the report generation with stored standard templates. Or use the Report Designer to create custom templates
- Clever: The humidity mode visualizes the risk of mold formation at thermal weak points directly in the thermal image with traffic light colors (red, yellow, green)
smart: Thermography and live streaming – with Testo Thermography app, your customer can easily monitor the measurement on their smartphone/tablet
- networked: Wireless transmission of measured values of the optional humidity sensor live in the humidity mode – your values are always up-to-date, e.g. when you change rooms
- flexible: Changeable lenses and manual focus for sharper images and more accurate results from different distances
This text is machine translated.
Features
- IR-resolution of 320 x 240 pixels (with SuperResolution 640 x 480 pixels), manual focus and a very good NETD of 40 MK provide for the best picture quality - in this way you can reliably detect thermal abnormalities in plants and buildings
- Testo SiteRecognition enables intelligent image management. Based on the QR code at the measurement site, thermal images are automatically assigned to the correct object to be measured - so there is no need for tedious, manual image assignment on the PC
- Testo IRSoft: Analyze thermal images comprehensively with the intuitive, professional PC software and generate impressive reports in a short time
- Testo ScaleAssist: Automatic contrast adjustment for objectively comparable thermal images and easier detection of weak points
- Testo Thermography app: The app turns your smartphone/tablet into the second display and remote control of your thermal imager. On-site, you can quickly create, send, or save reports
- Interchangeable telephoto lens for distant objects and outdoor shots
- Manual focus for sharp thermal images from a distance of 10 cm
- Via touch-screen and joystick can be operated
- Wireless transmission of the measured values from current clamps or humidity sensors directly into the thermal image via Bluetooth®.
Scope of delivery
- Infrared camera Testo 883 with standard objective 30° x 23°
- Rugged case
- Professional software IRSoft (free download)
- USB-C cable
- USB power adapter
- Lithium-ion rechargeable battery
- Carrying strap for the infrared camera
- Bluetooth® headset (country dependant)
- Quick guide
- Calibration chart










