There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
883-1 Set
IR camera
320 x 240 Pixel
USB A (USB 2.0)
USB C®
650 °C
11
-30 °C
30° x 23° (standard lens), 12° x 9° (telephoto lens)
27 Hz
640 x 480 Pixel
IP54
40 mK
(L x W x H) 171 x 95 x 236 mm
4 x
320 x 240 p
1
0.01
Manual
1.3 mrad
824 g
2 %
2 °C
-30 up to 650 °C
10 cm
95 mm
236 mm
171 mm
Wi-Fi (802.11b/g)
Wi-Fi
ISO standards
Datasheet 3305118 testo 883-1 Set IR camera Calibrated to (ISO standards) -30 up to 650 °C 320 x 240 Pixel 27 Hz Wi-Fi
User & Safety Instructions 3305118 testo 883-1 Set IR camera Calibrated to (ISO standards) -30 up to 650 °C 320 x 240 Pixel 27 Hz Wi-Fi