
Number
Highlights & Details
testo 883-2 set – thermal imager (42° + 12° lens, 320 x 240 pixels, 27 Hz, manual focus, APP, laser)
- 27 Hz Thermal imaging camera
- Temperature reading range -30 up to 650 °C
- Bolometer matrix
- Thermal sensitivity 40 mK
Technical specifications
- Display lighting: Bright / normal / dark
- Geometric resolution (IFOV): 1.7 mrad (standard lens), 0.7 mrad (telephoto lens)
- Spectral range: 7.5 to 14 µm
- Colours: Iron, rainbow, rainbow HC, cold-hot, blue-red, Grey, gray inverted, sepia, testo, iron HT, Humidity palette
- Single image file format: .Bmt; .jpg; export option to .bmp; .jpg; .png; .csv; .xls
- Type
883-2 Set
- Product type
IR camera
- Interfaces
USB A (USB 2.0)
USB C®
Wi-Fi
- Temperature reading range (max.)
650 °C
- Colour schemes
8
- Temperature reading range (min.)
-30 °C
- Optics
30° x 23°
- Frame rate
27 Hz
- Display resolution
320 x 240 Pixel
IP54
- Thermal sensitivity
40 mK
- Dim
(W x H) 95 mm x 236 mm
- Memory units
1
- Digital zoom
4 x
- Display
8.9 cm (3.5") TFT, QVGA (320 x 240 pixels)
- Emission level (max.)
1
- Emission level (min.)
0.01
- Focus
Manual
- Weight
824 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-30 up to 650 °C
- Min. focusing distance
0.1 m
- Width
95 mm
- Height
236 mm
- Power supply (details)
Li-Ion rechargeable battery or mains operation
- Features
Wi-Fi
Touchscreen
Manufacturer's standards (with certificate)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2900976 testo 883-2 Set IR camera -30 up to 650 °C 27 Hz Wi-Fi, Touchscreen
User & Safety Instructions
User & Safety Instructions 2900976 testo 883-2 Set IR camera -30 up to 650 °C 27 Hz Wi-Fi, Touchscreen
Conformity certificate
Conformity certificate 2900976 testo 883-2 Set IR camera -30 up to 650 °C 27 Hz Wi-Fi, Touchscreen
Description
All important information about the testo 883-2 thermal imager
- IR resolution of 320 x 240 pixels (with SuperResolution 640 x 480 pixels), manual focus and a very good NETD of 40 mK ensure the best picture quality – in this way you can reliably detect thermal peculiarities in plants and buildings
- testo IRSoft: Extensive analysis of thermal images with the intuitive, professional PC software and creating impressive reports in a short time
- testo ScaleAssist: Automatic contrast adjustment for objectively comparable infrared images and easier detection of weak points
- testo Thermography APP: With the APP your smartphone/tablet becomes the second display and the remote control of your thermal imager. On-site, you can quickly create, send, or save reports
- Wide-angle lens for larger field of view in confined spaces
- Changeable telephoto lens for distant objects and outdoor shots
- Manual focus for sharp infrared images from a distance of 10 cm
- Can be operated via touch screen and joystick
- Wireless transmission of the measured values from the clamp-on ammeter or humidity sensor directly into the thermal image via Bluetooth®
Further benefits for building energy consultants
- Quick and easy to access professional report: The report wizard guides you through the report generation step by step with standard templates stored. Or use the report designer to create custom templates
- Clever: The moisture mode visualizes the risk of mold formation at thermal weak points directly in the thermal image with traffic light colors (red, yellow, green)
- Smart: Thermography and live streaming - with the testo Thermography APP your customer can comfortably follow the measurement on the smartphone/tablet
- Networked: Wireless transmission of readings of the optional humidity sensor live in the humidity mode – your values are always up-to-date, e.g. when you change the room
- Flexible: Changeable lenses and manual focus for sharper images and more accurate results from different distances
This text is machine translated.
Features
- Image quality with IR resolution of 320 x 240 pixels (with testo SuperResolution technology 640 x 480 pixels); NETD smaller than 0.04 °C.
- In the set: Infrared camera testo 883-2 incl. Wide-angle lens 42° x 32°, telephoto lens 12° x 9°, additional battery, battery charger and case
- Free analysis software to create professional reports
- APP for on-site analysis and measurement reporting
Scope of delivery
- Thermal imaging camera testo 883-2 with wide-angle lens 42° x 32°
- 12° x 9° telephoto lens
- Rugged case
- Professional software IRSoft (free download)
- USB-C cable
- USB power adapter
- Lithium-ion rechargeable battery
- Additional battery
- Battery charger station with USB-cable
- Carrying strap for the infrared camera
- Bluetooth® headset (depending on country)
- Quick guide
- Calibrated protocol
System requirements
- IRSoft Windows® 8
- Windows® 10
Thermography APP: Android Version 4.3 or later, IOS 8 or later


























