
Highlights & Details
Probe thermometer Testo 905-T1 - SCS calibrated
- Professional industrial sensor (K-type thermocouple)
- High accuracy
- Easy reading of the measured values by rotating display & large display
- Very fast response time
Technical specifications
- Product type
Thermometer
- Max. temperature
+350 °C
- Basic accuracy
1 %
- Accuracy ± °C
1 °C
- Sensor type
K
SCS-accredited certification body
- Sensor version
detachable
- Dim
(L x W x H) 36 x 37 x 230 mm
- Response time
10 s
- Resolution (temperature)
0.1 °C
- Type
testo 905-T1
- Probe length
200 mm
- Weight
80 g
- Calibration service
3 suitable calibration values in the measuring range of the respective device (-20; 0;+60 °C)
- Calibration range
1 channel
- Width
37 mm
- Height
230 mm
- Length
36 mm
- Power supply
AAA battery (3x)
- Min. temperature
-50 °C
- Type
905-T1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2470589 testo 905-T1 Thermometer Calibrated to (SCS-accredited certification body) -50 - +350 °C Sensor type K
Description
The Testo 905-T1 offers a wide measurement range from -50 to +350 °C, short-term (1 - 2 minutes) to +500 °C. The large, rotating display makes it easy to read from all positions. The fast response time, the high accuracy and the simple use characterises the device.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 3x AAA batteries
- Clip
- User manual.
Hints
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.











