
Number
Highlights & Details
testo 905-T2 Thermometer -50 - +350 °C Sensor type K incl. surface probe
- Very fast reaction time
- High accuracy; 50 to +350 °C (Short-term to +500 °C)
- Sprung thermocouple cross-band adapts to any surface
- Easy readout of readings due to rotatable display
- Very simple to operate
- Auto-Off function
Technical specifications
- Product type
Thermometer
- Max. temperature
+350 °C
- Basic accuracy
1 %
- Accuracy ± °C
1 °C
- Sensor type
K
Manufacturer's standards (no certificate)
- Sensor version
detachable
- Dim
(L x W x H) 36 x 37 x 230 mm
- Response time
5 s
- Type
testo 905-T2
- Features
incl. surface probe
- Probe length
150 mm
- Weight
80 g
- Calibration range
Temperature
- Width
37 mm
- Height
230 mm
- Length
36 mm
- Power supply
CR 2032 button cell (1x)
- Min. temperature
-50 °C
- Type
905-T2
- Factory colour
Multicolour
- Basic accuracy
± 1 °C
- Power supply (details)
3 micro batteries (AAA)
- Temperature resolution
0.1 °C
- Temperature range
-50 to +350 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 101118 testo 905-T2 Thermometer -50 - +350 °C Sensor type K incl. surface probe
Conformity certificate
Conformity certificate 101118 testo 905-T2 Thermometer -50 - +350 °C Sensor type K incl. surface probe
Description
Scope of delivery
- 3 micro-batteries (type AAA)
- Instructions for use.




