
Highlights & Details
Surface thermometer Testo 905-T2 - ISO calibrated
- Springy thermo element cross band adapts to every surface
- Very fast response time
- Easy reading of the measured values by rotating display & large display
- Large measuring range
Technical specifications
- Product type
Thermometer
- Max. temperature
+350 °C
- Basic accuracy
1 %
- Accuracy ± °C
1 °C
- Sensor type
K
ISO standards
- Sensor version
detachable
- Dim
(L x W x H) 36 x 37 x 230 mm
- Response time
5 s
- Resolution (temperature)
0.1 °C
- Type
testo 905-T2
- Probe length
150 mm
- Weight
80 g
- Calibration service
3 suitable calibration values in the measuring range of the respective device (-18; 0;+60 °C)
- Calibration range
1 channel
- Width
37 mm
- Height
230 mm
- Length
36 mm
- Power supply
CR 2032 button cell (1x)
- Min. temperature
-50 °C
- Type
905-T2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2453065 testo 905-T2 Thermometer Calibrated to (ISO standards) -50 - +350 °C Sensor type K
Description
The Testo 905-T2 offers a wide measurement range from -50 to +350 °C, short-term (1 - 2 minutes) to +500 °C. The large, rotating display makes it easy to read from all positions. The fast response time, the high accuracy and the simple use characterises the device.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 3x AAA batteries
- Clip
- User manual.
Hints
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.








