
Highlights & Details
testo 417 Set 1 vane anemometer with measuring splines
- Simple, fast and precise measurement of flow, volume flow and temperature at air inlet and outlet
- Efficient regulation of controlled home ventilation and fast documentation with the testo Smart APP
- Fast in-app configuration, graphics history, second screen and data storage in the testo Smart APP
- Timed and selective mean
Technical specifications
- Protection class IP20, IP40
- Wind speed resolution
0.01 m/s
- Product type
Anemometer
- Temperature reading range
0 up to +50 °C
- Air flow rate
99999 m³/h
DAkkS standards
- Dim
(L x W x H) 45 x 108 x 236 mm
- Accuracy
0.5 °C
- Weight
243 g
- Temperature reading range (max.)
+50 °C
- Temperature reading range (min.)
0 °C
- Air speed reading range (max.)
20 m/s
- Air speed reading range (min.)
0.3 m/s
- Width
108 mm
- Height
236 mm
- Length
45 mm
Documents & Downloads
Datasheet
Datasheet 3049910 testo Anemometer Calibrated to (DAkkS standards) 0.3 up to 20 m/s
User & Safety Instructions
User & Safety Instructions 3049910 testo Anemometer Calibrated to (DAkkS standards) 0.3 up to 20 m/s
Description
The compact fan wheel anemometer testo 417 in set 1 incl. two inverters was developed to make measurements of air inlets and outlets as well as valve valves of air conditioning and ventilation systems as much as possible. The integrated 100 mm impeller ensures precise results quickly. Timed and point mean values as well as the volume flow are calculated automatically in the device and shown on the display. This allows controlled home ventilation to be controlled efficiently - including rapid documentation with the testo Smart APP. The APP also supports you not only with the configuration of the measuring device and displays, stores and records the measurement values – it also makes your Smartphone a second display. The testo 417 set 1 contains two measuring funnels for plate valves and air vents. These can be simply attached to the fan wheel and cover a wide range of output sizes and formats.
This text is machine translated.
This text is machine translated.
Features
- The compact vane anemometer testo 417 in set 1 with 2 measuring Judges and app links are perfectly equipped to perform volume flow measurements at air inlets and outlets as well as disk valves in air conditioning and ventilation systems in a simple, quick and precise manner.
Scope of delivery
- testo 417 - 100 mm impeller anemometer with app integration
- Measuring funnel for plate valves
- Measuring funnel for ventilation grille
- Bag
- Calibrated protocol
- 3x AA battery












