
Highlights & Details
testo 417 – App-connected digital 100 mm vane anemometer
- Simple, fast and precise measurement of flow, volume flow and temperature at air inlet and outlet
- Efficient regulation of controlled home ventilation and fast documentation with the testo Smart APP
- Fast in-app configuration, graphics history, second screen and data storage in the testo Smart APP
- Timed and selective mean
Technical specifications
- Protection class IP20, IP40
- Wind speed resolution
0.01 m/s
- Product type
Anemometer
- Temperature reading range
0 up to +50 °C
- Air flow rate
99999 m³/h
DAkkS standards
- Dim
(L x W x H) 45 x 108 x 236 mm
- Features
Thermometer
- Accuracy
0.5 °C
- Weight
243 g
- Temperature reading range (max.)
+50 °C
- Temperature reading range (min.)
0 °C
- Air speed reading range (max.)
20 m/s
- Air speed reading range (min.)
0.3 m/s
- Width
108 mm
- Height
236 mm
- Length
45 mm
Documents & Downloads
Datasheet
Datasheet 3049911 testo Anemometer Calibrated to (DAkkS standards) 0.3 up to 20 m/s Thermometer
User & Safety Instructions
User & Safety Instructions 3049911 testo Anemometer Calibrated to (DAkkS standards) 0.3 up to 20 m/s Thermometer
Description
The compact vane anemometer testo 417 was developed to make measurements of air inlets and outlets in air conditioning systems as easy as possible. The integrated 100 mm impeller ensures precise results quickly. Timed and point mean values as well as the volume flow are calculated automatically in the device and shown on the display. This allows controlled home ventilation to be controlled efficiently - including rapid documentation with the testo Smart APP. The APP also supports you not only with the configuration of the measuring device and displays, stores and records the measurement values – it also makes your Smartphone a second display. testo 417 is also available in two practical sets: The testo 417 kit 1 includes two measuring funnels for plate valves and ventilation grilles. These can be simply attached to the fan wheel and cover a wide range of output sizes and formats. The testo 417 set 2 includes a volumetric flow rectifier in addition to the two measuring rectifiers, in order to achieve precise results also at spiral outlets.
This text is machine translated.
This text is machine translated.
Features
- The testo 417 compact impeller anemometer with app connection was developed to allow simple, fast and accurate measurements of air inlets and air conditioning systems.
Scope of delivery
- testo 417 - 100 mm impeller anemometer with app integration
- Bag
- Calibrated protocol
- 3x AA battery










