
Number
Technical specifications
- Product type
Environmental testing set
- Reading range
-40, 0 - 150, 200 °C, hPa
- Unit of measurement
Temperature
Pressure
Manufacturer's standards (no certificate)
- Print resolution
0.001 hPa
IP40
- Weight
500 g
- Features
Datalogger function
- Reading range (max.)
150 °C
200 hPa
- Reading range (min.)
-40 °C
0 hPa
- Air flow reading range
0 … +5 m/s
Documents & Downloads
Datasheet
Datasheet 3477791 testo Behaglichkeits-Set mit Stativ Environmental testing set Temperature, Pressure -40, 0 - 150, 200 °C, hPa Datalogger
User & Safety Instructions
User & Safety Instructions 3477791 testo Behaglichkeits-Set mit Stativ Environmental testing set Temperature, Pressure -40, 0 - 150, 200 °C, hPa Datalogger
User & Safety Instructions 3477791 testo Behaglichkeits-Set mit Stativ Environmental testing set Temperature, Pressure -40, 0 - 150, 200 °C, hPa Datalogger












