There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0563 0890 X6
IR camera
640 x 480 Pixel
+650 °C
9
-30 °C
33 Hz
1280 x 960 Pixel
IP54
40 mK
(L x W x H) 253 x 111 x 132 mm
4.3" LCD touch-screen with 480 x 272 p
1
0.01
Automatic
Manual
1630 g
2 %
2 °C
-30 up to +650 °C
0.5 m
111 mm
132 mm
253 mm
Built-in digital camera
Manufacturer's standards (no certificate)
Datasheet 2180004 testo IR camera -30 up to +650 °C 640 x 480 Pixel 33 Hz Built-in digital camera