
Highlights & Details
testo 872s Building diagnostics set - Thermal camera testo 872 with Bluetooth-Humidity sensor testo 605i
- 9 Hz Thermal imaging camera
- Temperature reading range -30 up to +650 °C
- 240 x 180 Pixel Bolometer matrix
- Thermal sensitivity 50 mK
Technical specifications
- Class 2 laser
- Type
0560 8726-DakkS
- Product type
IR camera
- Bolometer array
240 x 180 Pixel
- Interfaces
USB
Wi-Fi
- Temperature reading range (max.)
+650 °C
- Temperature reading range (min.)
-30 °C
- Optics
42° x 30°
- Frame rate
9 Hz
- Display resolution
320 x 240 Pixel
IP54
- Thermal sensitivity
50 mK
- Dim
(L x W x H) 219 x 96 x 95 mm
- Temperature resolution
0.05 °C
- Display
TFT 8.9 cm
- Emission level (max.)
1
- Emission level (min.)
0.01
- Focus
Fixed-focus
- Geometric resolution (IFOV)
2.3 mrad
- Weight
510 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-30 up to +650 °C
- Min. focusing distance
0.5 m
- Width
96 mm
- Height
95 mm
- Length
219 mm
- Connection
Bluetooth
- Features
incl. data analysis software
DAkkS standards
Documents & Downloads
Datasheet
Datasheet 3049598 testo IR camera Calibrated to (DAkkS standards) -30 up to +650 °C 240 x 180 Pixel 9 Hz incl. data analysis software
User & Safety Instructions
User & Safety Instructions 3049598 testo IR camera Calibrated to (DAkkS standards) -30 up to +650 °C 240 x 180 Pixel 9 Hz incl. data analysis software
Description
This text is machine translated.
Features
- Image quality with IR resolution of 320 x 240 pixels (with testo SuperResolution technology 640 x 480 pixels)
- Thermal sensitivity of 0.05 °C.
- Includes Thermo-Hygrometer testo 605i: Real-time transfer of the measured values of room temperature and relative air humidity to the thermal imager
- Visualisation of mold endangered places with traffic light colors
- APP for on-site analysis and measurement reporting
- Free analysis software to create professional reports
Scope of delivery
- testo 872s with 42° fixed-focus lens and radio module for Bluetooth/WLAN
- Thermo/hygrometer Testo 605i
- SuperResolution-technology
- Professional software IRSoft (free download)
- Robust carrying case
- USB cable
- Power supply unit
- Li-ion battery
- 3 x testo ɛ markers for emission ratio assistant
- Calibration record
- Commissioning instructions
- Quick guide











