
Highlights & Details
- 27 Hz Thermal imaging camera
- Temperature reading range -30 up to 650 °C
- 320 x 240 Pixel Bolometer matrix
- Thermal sensitivity 40 mK
Technical specifications
- Type
0563 8836-DakkS
- Product type
IR camera
- Bolometer array
320 x 240 Pixel
- Interfaces
USB A (USB 2.0)
USB C®
Wi-Fi
- Temperature reading range (max.)
650 °C
- Colour schemes
8
- Temperature reading range (min.)
-30 °C
- Frame rate
27 Hz
- Display resolution
320 x 240 Pixel
IP54
- Thermal sensitivity
40 mK
- Dim
(W x H) 95 mm x 236 mm
- Memory units
1
- Temperature resolution
0.04 °C
- Digital zoom
4 x
- Emission level (max.)
1
- Emission level (min.)
0.01
- Focus
Manual
- Geometric resolution (IFOV)
1.7 mrad
- Weight
824 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-30 up to 650 °C
- Min. focusing distance
0.1 m
- Width
95 mm
- Height
236 mm
- Connection
Wi-Fi (802.11 b/g/n)
- Features
Wi-Fi
Touchscreen
DAkkS standards
Documents & Downloads
Datasheet
Datasheet 3049832 testo IR camera Calibrated to (DAkkS standards) -30 up to 650 °C 320 x 240 Pixel 27 Hz Wi-Fi, Touchscreen
User & Safety Instructions
User & Safety Instructions 3049832 testo IR camera Calibrated to (DAkkS standards) -30 up to 650 °C 320 x 240 Pixel 27 Hz Wi-Fi, Touchscreen









