
Highlights & Details
testo 512-2 – Digital differential pressure meter with app-enabled connection
- Simple, fast and precise differential pressure measurement with a large measurement range (0...2,000 hPa)
- Fast in-app (channel) configuration, graphics history, second screen and data storage in the testo Smart APP
- Acoustic alarm when the limit has been exceeded
- Timely and selective averaging
Technical specifications
- Product type
Pressure gauge
- Reading range
0 - 2000 hPa
- Unit of measurement
Air pressure
- Reading range - air pressure
0 - 2000 hPa
ISO standards
- Print resolution
1 hPa
- Temp.
-20 °C to 50 °C
IP40
- Dim
(L x W x H) 146 x 60 x 28 mm
- Weight
191 g
- Features
Datalogger function
- Accuracy
0.5 %
- Reading range (max.)
2000 hPa
- Reading range (min.)
0 hPa
- Width
60 mm
- Height
28 mm
- Length
146 mm
Documents & Downloads
Datasheet
Datasheet 3049280 testo Pressure gauge Calibrated to (ISO standards) Air pressure 0 - 2000 hPa Datalogger function
User & Safety Instructions
User & Safety Instructions 3049280 testo Pressure gauge Calibrated to (ISO standards) Air pressure 0 - 2000 hPa Datalogger function
Description
Differential pressure measurement fast, simple and precise: This is what the testo 512-2 measuring device stands for, which measures pressures up to 2000 hPa. In practice, it is convincing due to its flexibility and application diversity. This means that the gas pressure on burners can be controlled just as quickly and precisely by measuring the gas flow pressure and the gas rest pressure, as is the testing of filters on air-conditioning systems. The position-independent differential pressure sensor thereby provides for reliable and highly exact measurement results. The testo Smart APP for smartphones and tablets supports you with these features: Configuring the meter, displaying graphs of measurements, saving measurement data, managing customers and measuring points, on-site documentation, e-mail delivery of the report.
This text is machine translated.
This text is machine translated.
Features
- The compact differential pressure measuring device testo 512-1 (0…2000 hPa) with app connection is Ideal suitable for the simple, fast and precise determination of the pressure at gas heating systems, as well as for checking the filters on air-conditioning systems.
Scope of delivery
- testo 512-2 - Differential pressure measuring device with app connection, measuring range 0 ... 2000 hPa, audible Alarm
- Bag
- Calibrated protocol
- 3x AA battery







