
Number
Highlights & Details
Testo 206 pH2 set pH measurement stick
- Unaffected by pollution through TopSafe
- Automatic full scale recognition
- Built-in temperature sensor
Technical specifications
- Calibration Type: 1.2 or 3-point calibration
- Product type
pH meter
- Reading type
pH
- Display
Digital
Manufacturer's standards (no certificate)
- Automatic temperature compensation
Yes (built-in)
- Operating temperature
0 - 60 °C
- Power supply (details)
1 x CR2032 battery
- Dim
(L x W x H) 20 x 93 x 197 mm
- Weight
69 g
- pH reading range
0.00 - 14.00 pH
- pH reading range (max.)
14.00 pH
- pH reading range (min.)
0.00 pH
- Width
93 mm
- Height
197 mm
- Length
20 mm
- pH reading range
0 - 14 pH
Documents & Downloads
Datasheet
Datasheet 122778 testo Set 206-pH2 measurement equipment 0 - 14 pH
User & Safety Instructions
User & Safety Instructions 122778 testo Set 206-pH2 measurement equipment 0 - 14 pH
Information
Information 122778 testo Set 206-pH2 measurement equipment 0 - 14 pH
Conformity certificate
Conformity certificate 122778 testo Set 206-pH2 measurement equipment 0 - 14 pH
Security datasheet
Security datasheet 122778 testo Set 206-pH2 measurement equipment 0 - 14 pH
Description
Scope of delivery
- Probe module pH 2 for soft-plastic mediums
- Leakproof gel storage cap
- 1 battery (type: CR2032)
- Belt or wall attachable
- 2 x 250 ml buffer solutions pH7/pH4 with dosing chamber
- High quality aluminium
- Transport case
- User manual.


