
Highlights & Details
Penetration thermometer Testo 103 - ISO calibrated
- Handy and small
- Folding 7.5 cm insertion sensor
- Dust and water jet proof (IP55)
Technical specifications
- Protection class IP55
- Display: LCD
- Product type
Probe thermometer (HACCP)
- Temperature reading range (min.)
-30 °C
- Temperature reading range (max.)
220 °C
- Sample rate
10 s
- Sensor type
NTC
- Accuracy ± °C
0.5 °C
ISO standards
- Dim
(L x W x H) 189 x 35 x 19 mm
- Resolution (temperature)
0.1 °C
- EN standard
EN 13485
- Features
Complies with HACCP standards
- Weight
49 g
- Calibration service
3 suitable calibration values in the measuring range of the respective device (-18; 0;+60 °C)
- Temperature reading range
-30 up to 220 °C
- Width
35 mm
- Height
19 mm
- Length
189 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2453428 testo testo 103 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -30 up to 220 °C Senso
Description
Folding thermometer with insertion sensor. For use in quality assurance and production of food items according to EN 13485, as well as in gastronomy and in supermarket chains.
This text is machine translated.
This text is machine translated.
Features
- Folding mechanism (detent approx. 30°)
- Auto switch-off
- Display in °C and °F (selectable)
Scope of delivery
- Batteries
- User manual.
Hints
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.














