
Number
Technical specifications
- Product type
Environmental testing set
- Reading range
-40, 0 - 150, 200 °C, hPa
- Unit of measurement
Pressure
Temperature
Manufacturer's standards (no certificate)
- Print resolution
0.001 hPa
IP40
- Dim
(L x W x H) 210 m x 95 mm x 39 mm
- Weight
500 g
- Reading range (max.)
150 °C
200 hPa
- Reading range (min.)
-40 °C
0 hPa
- Width
95 mm
- Height
39 mm
- Length
210 m
Documents & Downloads
Datasheet
Datasheet 3477787 testo testo 400 - Gebrauchsnormal Set Environmental testing set Pressure, Temperature -40, 0 - 150, 200 °C, hPa
Datasheet 3477787 testo testo 400 - Gebrauchsnormal Set Environmental testing set Pressure, Temperature -40, 0 - 150, 200 °C, hPa
User & Safety Instructions
User & Safety Instructions 3477787 testo testo 400 - Gebrauchsnormal Set Environmental testing set Pressure, Temperature -40, 0 - 150, 200 °C, hPa
User & Safety Instructions 3477787 testo testo 400 - Gebrauchsnormal Set Environmental testing set Pressure, Temperature -40, 0 - 150, 200 °C, hPa
User & Safety Instructions 3477787 testo testo 400 - Gebrauchsnormal Set Environmental testing set Pressure, Temperature -40, 0 - 150, 200 °C, hPa














