TetherPro USB-C to 2.0 Micro-B with 5-pin. -with the TetherPro USB-C on USB 2.0 Mini-B 5-pin cable you can connect your USB-C computer directly to the camera -no adapter or dongles necessary -USB-C is the technology for the fastest and most reliable transmissions -optimized connection from computer to camera -developed in order to filter out signal noise and reduce transmission errors -on the Camera side is fully reversible, so no matter how you connect it, it always points right side up -TetherPro has the technology that ensures a constant and reliable conductivity for fast and reliable transmissions -available in 15' / 4.6m, If the cable is long enough for most bonding applications -designed to filter out signal noise and reduce transmission errors, all cables are fully shielded and coated to protect them from external signal interference -USB 2.0, 480 Mbps, 3A Note: Cable data transmission only. Not intended for charging.
This text is machine translated.