TetherPro USB-C to 2.0 Mini-B with 5-pin connector - with the TetherPro USB-C to USB 2.0 Mini-B 5-pin cable you can connect your USB-C computer directly to the camera - no adapter or dongles necessary - USB-C is the technology for fastest and most reliable transmissions - optimized connection from computer to camera - developed to signal noise Filter and reduce transmission errors -on the camera side USB-C is completely reversible, so that it always points up with the right side, no matter how you connect it -TetherPro has the technology, which ensures a constant and reliable conductivity for fast and reliable transmissions -available in 15' / 4.6m, If the cable is long enough for most bonding applications -designed to filter out signal noise and reduce transmission errors, all cables are fully shielded and coated to protect them from external signal interference -USB 2.0, 480 Mbps, 3A Note: Cable data transmission only. Not intended for charging.
This text is machine translated.