TetherPro Premium version of USB A to Mini-B 8-pin cable. Metallized contacts for corrosion resistance ensure consistent and reliable conductivity. Reinforced ferrite core to filter out signal noise and reduce transmission errors. The TetherPro cable can be connected to the camera via Mini-B 8 pin connector. The cable was designed and manufactured to meet the highest USB specifications and thus ensures excellent performance in terms of speed and reliability. For connected distances greater than 4.6 meters, according to USB specifications, you need a USB Active Extension to maintain the signal and minimize noise. Active extension cables, available in 5, 9.7, 15 or 20 meters length, enable long distances in the connected (tethered) state without worrying about signal errors or corrupt data transfer. Check the specifications of the manufacturer of your equipment to ensure the correct cable type and connections. Specifications: -Length: 4.6 meters (15 feet) -Connection: USB 2.0 A / Mini-B 8 pin connector -Transfer rate: 480 Mbps -Color: orange
This text is machine translated.