
Number
Linear IC - Comparator
Technical specifications
- Type
LM2903DGKR
- Product type
Linear IC - Comparator
- Enclosure
VSSOP 8
- Manufacturer
Texas Instruments
- Manuf. code
TID
- Type
Differential
- No. of elements
2
- Output type
CMOS
MOS
Open collector
TTL
- Standyby current
2.5 mA
- Input offset voltage reference
30 V
- Input offset voltage
7 mV
- Input bias current reference
5 V
- Input bias current
0.25 µA
- Min. operating voltage
-1 V
+1 V
+2 V
- Max. operating voltage
+18 V
+36 V
- Operating voltage
-1, +1, +2 - +18, +36 V, V
- Output current (typ.)
20 mA
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+125 °C
- Mounting type
Surface-mount
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1073003 Texas Instruments LM2903DGKR Linear IC - Comparator Differential CMOS, MOS, Open collector, TTL VSSOP 8
User & Safety Instructions
User & Safety Instructions 1073003 Texas Instruments LM2903DGKR Linear IC - Comparator Differential CMOS, MOS, Open collector, TTL VSSOP 8



