
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
14-day return policy included
Technical specifications
- Type
TPS3808G01DBVT
- Product type
PMIC - system monitor
- Enclosure
SOT 23 6
- Manufacturer
Texas Instruments
- Manuf. code
TID
- Type (PMIC)
Reset/power-on reset
- Output
Open drain/open collector
- No. of monitored voltages
1
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+125 °C
- Reset
Active low
- Reset timeout
Adjustable/selectable
- Threshold voltage
Adjustable/selectable
- Mounting type
Surface-mount
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1262678 Texas Instruments TPS3808G01DBVT PMIC - system monitor Reset/power-on reset SOT 23 6
User & Safety Instructions
User & Safety Instructions 1262678 Texas Instruments TPS3808G01DBVT PMIC - system monitor Reset/power-on reset SOT 23 6
Description
Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.



