Number
smart Wireless BBQ Thermometer HYPER BBQ 14.1513.01
Highlights & Details
- Barbecue/Grille/Smoker/Smoker/Smoker/Grille Cart ThermometerFor temperature control in the cooking chamberWith two stainless steel puncture probes for measuring the core temperatureOperation via SmartphoneFree app for iOS & AndroidWith pre-programd meat types and cooking stagesConfigurable alarm settings
Technical specifications
- Product type
BBQ thermometer
- Factory colour
Black
50 m
- Station power supply
AAA battery (2x), please order separately
- Weight
241 g
- Display
Digital
- Functions
Burgers
Beef
Veal
Lamb
Pork
Turkey
Celsius/Fahrenheit display
- Features
Alarm
Corded probe
Free app
Core temperature monitoring
- Content
1 pc(s)
- Material
Plastic
Stainless steel
- Food temperature reading range
0...300°C (32...572°F),
- Temperature
Sensor: 0...300°C (32...572°F), cooking chamber: 30...400°C (86...752°F)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2520257 TFA Dostmann 14.1513.01 BBQ thermometer Alarm, Corded probe, Free app, Core temperature monitoring Burgers, Beef, Veal,
Description
This text is machine translated.
Features
- With two stainless steel insertion probes with 120 cm cableFor monitoring the cooking chamber temperature and the core temperature of a maximum of two pieces of grille at the same timeConvenient operation via smartphone with free app for iOS & Android (German, English, French, Italian, Dutch, Norwegian, Swedish, Spanish)Various alarm settings and notification functions can be configuredIndividual target temperature or upper and lower limit can be set
Scope of delivery
- Thermometers
- 2 stainless steel sensors with 120 cm cable
- Winding aid
- Heat insulation plate
- Threaded screw
- Washer