
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
4% = € 0.67
€ 14.45
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
Highlights & Details
Kitchen thermometer meat thermometer 30.1062.01
- 3-step folding display
- High-grade steel penetration probe
- Timer and stopwatch function
- Backlight
Technical specifications
- Dimensions 43 x 19 x 197 mm
- Timer: 99H 59 min
- Product type
Kitchen thermometer
- Weight
47 g
- Dim
- Display
Digital
- Functions
Celsius/Fahrenheit display
Baby food
Baking
Roasting
Burgers
Fat
Fluids
Poultry
Barbecue
Mince meat
Show more
- Content
1 pc(s)
- Material
Plastic
- Temperature
-20 to +200 °C
- Power supply
1 x CR 2032 button cell (included)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2473661 TFA Dostmann 30.1062.01 Kitchen thermometer Celsius/Fahrenheit display, Baby food, Baking, Roasting, Burgers, Fat, Fluid
Description
A penetration thermometer in the kitchen is not only a basic equipment for ambitious chefs. If the exact temperature is important when storing, preparing or serving food, you need a reliable measuring device. Especially when grilleing or roasting meat and fish, with a penetration thermometer nothing can go wrong. Apart from the quality of meat, the right core temperature alone decides whether your beef steak will be a taste experience or rather a test for the chewing muscles. Is the beer cold enough to start? This is also quickly determined with an insertion thermometer. Simply insert or dip the stainless steel probe and read the temperature. In poor lighting conditions, the display can be illuminated at the push of a button and the optimum reading angle can be set in three stages. The timer and stopwatch function can also be used to monitor cooking times.
This text is machine translated.
This text is machine translated.
Features
- Versatile, ideal for core temperature measurement of meat
- 3-step folding display (90°)
- Stainless steel insertion probe (118mm)
- Quick reading
- Timer and stopwatch function
- Backlight


