
Number
Highlights & Details
Thermo-Hygro transmitter ID-A0 30.3900
- Display with temperature and humidity display
- For wireless transmission of outdoor climate
- Also for controlling remote rooms on the climate
- Compatible with the TFame system
Technical specifications
- Suspended or free-standing
- Maximum range: 100m
- Compatible with (details)
TFA 35.1132.01 wireless weather station METEOC part no. 3072357
TFA wireless thermo/hygrometer CLIMATE@HOME 2 30.3075.01 part no. 3016338
TFA radio stations using ID radio technology, e.g. 35.8100.54 | 35.8101.54 | 35.8102.01 | 35.8103.02
- Product type
Thermo-hygro sensor
- Signal type
868 MHz wireless
- Dim
(W x H x D) 23 x 117 x 46 mm
- Sensor dims
46 x 23 x 117 mm
- Weight
56 g
- Factory colour
Multicolour
- RH
10 | 99 %
- Temperature
-40 to +60 °C
100 m
- Sensor power supply
AA battery (2x), please order separately
- Depth
46 mm
- Height
117 mm
- Width
23 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3330690 TFA Dostmann 30.3900.02 ID-A0 Thermo-hygro sensor 868 MHz wireless
Description
35.1132.01 | 30.3075.01 | 35.8100.54 | 35.8101.54 | 35.8102.01 | 35.8103.02
This text is machine translated.
Scope of delivery
- Thermo-Hygro transmitter
- User manual





