There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Probe thermometer
-40 °C
+200 °C
NTC
0.5 °C
ISO standards
(L x W x H) 70 x 130 x 25 mm
0.1 °C
EN 13485
Complies with HACCP standards
120 mm
130 g
-40 up to +200 °C
130 mm
25 mm
70 mm
2 x 1.5V AA
User & Safety Instructions 1412506 TFA Dostmann 31.1020 Probe thermometer Calibrated to (ISO standards) Temperature reading range -40 up to +200 °C Sensor
Information 1412506 TFA Dostmann 31.1020 Probe thermometer Calibrated to (ISO standards) Temperature reading range -40 up to +200 °C Sensor
Information 1412506 TFA Dostmann 31.1020 Probe thermometer Calibrated to (ISO standards) Temperature reading range -40 up to +200 °C Sensor
The necessary accessories are required to use the article as described.