
Number
Quartz alarm clock with LED luminous digits 60.2025.01
Highlights & Details
- LED luminous digits with 2 brightness levels
- Alarm
- Adjustable alarm repeat
- Power supply via batteries or USB
Technical specifications
- Product type
Alarm clock
- Display
Digital
- Alarm times
1
- Functions
Alarm
Repeat alarm
Inside temperature
- Type
Quartz
- Enclosure material
Plastic
- Case colour
Black
- Dim
(W x H x D) 150 x 65 x 50 mm
- Wireless charging
No
- Reading range - indoor temperature
0...50°C (32...122°F) °C
- Width
150 mm
- Height
65 mm
- Depth
50 mm
- Power supply
AAA battery (3x), please order separately
USB
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2163025 TFA Dostmann 60.2025.01 Quartz Alarm clock Black Alarm times 1
User & Safety Instructions 2163025 TFA Dostmann 60.2025.01 Quartz Alarm clock Black Alarm times 1
User & Safety Instructions 2163025 TFA Dostmann 60.2025.01 Quartz Alarm clock Black Alarm times 1
Description
Connect the device with the provided USB cable e.g. to your PC or use a suitable mains adapter (not included), the digits are lit permanently and can be set in two brightness levels. With a timer, the display can be dimmed automatically at night. The night's sleep remains undisturbed and the time can still be read. If you want to operate the alarm clock only with batteries, the display remains invisible and is activated only briefly by pressing a button. Thanks to the alarm function, you are reliably and punctually awakened. If you want to sleep for a longer period of time, you can simply activate the alarm repeat. The alarm clock then wakes you up again. You can determine how long you want to continue to snooze.
This text is machine translated.
Scope of delivery
- Incl. DC 5V USB-connection cable

