
Number
Highlights & Details
Digital alarm clock with 16 different wake-up tones 60.2032.54
- 16 different Wake-up tones and MelodiesTwo alarm times with snooze function and 3 volume levelsColour display with 4 brightness levels and display of the inner temperatureBuilt-in rechargeable battery for charging via Micro-USB cable
Technical specifications
- Product type
Alarm clock
- Display
Digital
- Alarm times
2
- Functions
24-hour display
Alarm
Inside temperature
Repeat alarm
- Type
Quartz
- Enclosure material
Plastic
- Case colour
Silver
- Wireless charging
No
- Reading range - indoor temperature
0...50°C (32...122°F)
- Height
65 mm
- Length
145 mm
- Depth
32 mm
- Power supply
Rechargeable battery
- Clock/watch features
Large display
High volume alarm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2734942 TFA Dostmann 60.2032.54 Quartz Alarm clock Silver Alarm times 2 Large display, High volume alarm
User & Safety Instructions 2734942 TFA Dostmann 60.2032.54 Quartz Alarm clock Silver Alarm times 2 Large display, High volume alarm
Description
This text is machine translated.
Features
- 16 Wake-up tones (alarm and melodies)Two alarm times and snooze function3 volume levelsIndoor temperature (°C/°F)Colour display with 4 brightness levelsDisplay switches off automatically after 6 seconds (power saving function)To activate the alarm for a short time, touch the alarm clock or make a sound (e.g. Clapping)ON/OFF switchBuilt-in rechargeable battery for charging via micro-USB cable (included)
Scope of delivery
- Alarm clock
- DC 5V USB-CONNECTION CABLE
- User manual








