
Number
Highlights & Details
Digital radio clock with room climate 60.2557.01
- Particularly clear display
- Written-out weekday
- Adjustable alarm rhythm
- Daily, workday, weekend
- Indoor temperature and humidity
Technical specifications
- Adjustable wake-up rhythm (daily, working day, weekend)
- Product type
Radio clock
- Display
Digital
- Alarm times
2
- Functions
Alarm
Day
Date
Radio clock (DCF77 )
Inside temperature
Inside RH
Repeat alarm
12-hour display
24-hour display
Adjustable time zone
- Type
Radio
- Enclosure material
Plastic
- Case colour
Black
- Dim
(L x W x H) 20.6 x 3 x 13 cm
- Clock/watch features
Large display
- Weight
287 g
- Reading range - indoor temperature
-10 + 50 °C
- RH
20, 95 %
- Width
3 cm
- Height
13 cm
- Length
20.6 cm
- Power supply
AA battery (2x), please order separately
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2195480 TFA Dostmann 60.2557.01 Radio Radio clock 20.6 cm x 3 cm x 13 cm Black Large display
User & Safety Instructions 2195480 TFA Dostmann 60.2557.01 Radio Radio clock 20.6 cm x 3 cm x 13 cm Black Large display
Description
This text is machine translated.
Features
- Particularly clear display with written day of the week and complete date
- 2 alarm settings
- Adjustable wake-up rhythm (daily, working day, weekend)
- Alarm repetition with adjustable duration
- Display of the room climate


