
Number
Highlights & Details
Radio clock with outdoor and indoor temperature 60.4518.08
- Particularly clear display
- Very high accuracy
- Written-out weekday
- Indoor and outdoor temperature
- Attractive wood look
Technical specifications
- Product type
Wall clock
- Display
Digital
- Alarm times
1
- Functions
24-hour display
Alarm
Outside temperature
Radio clock (DCF77 )
Date
Inside temperature
1 sensor only
Seconds
Day
Adjustable time zone
- Type
Radio
- Enclosure material
Plastic
- Case colour
Wood
- Dim
(L x W x H) 24.8 x 2.5 x 20.6 cm
- Weight
481 g
- Reading range - outdoor temperature
-20 , 50 °C
- Reading range - indoor temperature
10 - 50 °C
- Width
2.5 cm
- Height
20.6 cm
- Length
24.8 cm
- Power supply
AA battery (4x), please order separately
AAA battery (2x), please order separately
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2354582 TFA Dostmann 60.4518.08 Radio Wall clock 24.8 cm x 2.5 cm x 20.6 cm Wood
User & Safety Instructions 2354582 TFA Dostmann 60.4518.08 Radio Wall clock 24.8 cm x 2.5 cm x 20.6 cm Wood
Conformity certificate
Conformity certificate 2354582 TFA Dostmann 60.4518.08 Radio Wall clock 24.8 cm x 2.5 cm x 20.6 cm Wood
Description
This text is machine translated.
Features
- Attractive wood finish
- Indoor temperature
- Alarm with snooze function.
- Date
- Written day of the week in 10 languages
- Outdoor temperature alarm
- Setting the time zone (+/-23 hours




