
Number
XL radio clock with room climate 60.4520.01
Highlights & Details
- Very high accuracyWritten-out weekdayFull dateIndoor temperatureHumidity
Technical specifications
- Product type
Wall clock
- Display
Digital
- Alarm times
1
- Functions
24-hour display
Alarm
Radio clock (DCF77 )
Adjustable time zone
Date
Inside RH
Inside temperature
Seconds
Day
Repeat alarm
- Type
Radio
- Enclosure material
Plastic
- Case colour
Black
- Dim
(L x W x H) 36 x 2.8 x 23.5 cm
- Clock/watch features
Large display
- Weight
869 g
- Reading range - indoor temperature
-10 to 50 °C
- RH
1 to 99 %
- Width
2.8 cm
- Height
23.5 cm
- Length
36 cm
- Power supply
AA battery (4x), please order separately
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2473659 TFA Dostmann 60.4520.01 Radio Wall clock 36 cm x 2.8 cm x 23.5 cm Black Large display
Conformity certificate
Conformity certificate 2473659 TFA Dostmann 60.4520.01 Radio Wall clock 36 cm x 2.8 cm x 23.5 cm Black Large display
Description
This text is machine translated.
Features
- Particularly clear XL-displayWritten out day of the week (8 languages) and full dateAlarm with snooze function.Adjustable time zone (-12/+12h)Display of indoor temperature and air humidity





