
Number
Highlights & Details
TFA Dostmann AirCO2ntrol 3000 Carbon dioxide detector Datalogger function, Thermometer
- CO2- and Temperature Display
- 24 h Data logger function
- Adjustable acute alarm
Technical specifications
- Reading range
CO2: 0 - 3000 ppm/Temperature: 0 - 50 °C
- Product type
Carbon dioxide detector
- Unit of measurement
CO2
Temperature
- Accuracy
±50 ppm/±1 °C
- Dim
(L x W x H) 165 x 80 x 23 mm
- Resolution
1 ppm/0.1 °C
- Features
Datalogger function
Thermometer
- Weight
600 g
- Width
80 mm
- Height
23 mm
- Length
165 mm
- Power supply (details)
230 V/AC or 4 x AA Battery
Documents & Downloads
Datasheet
Datasheet 101365 TFA Dostmann AirCO2ntrol 3000 Carbon dioxide detector Datalogger function, Thermometer
User & Safety Instructions
User & Safety Instructions 101365 TFA Dostmann AirCO2ntrol 3000 Carbon dioxide detector Datalogger function, Thermometer
Information
Information 101365 TFA Dostmann AirCO2ntrol 3000 Carbon dioxide detector Datalogger function, Thermometer
Conformity certificate
Conformity certificate 101365 TFA Dostmann AirCO2ntrol 3000 Carbon dioxide detector Datalogger function, Thermometer
Description
Features
- Large clear display
- room temperature display
- data for the last 24 hours on the display readable
- battery and mains operation possible
- table and wall mounting possible.
Scope of delivery
- 4 Mignon-Battery
- Power supply
- Operating instructions.


