
Number
Highlights & Details
Wireless thermometer BUDDY 30.3072.01
- Outdoor temperature via wireless transmitter
- Display of indoor temperature
- Highest and lowest values
- Radio clock with the highest accuracy
- Can be extended to up to 3 transmitters
- Backlight
Technical specifications
- Reading range - indoor temperature
0...+50 °C
- Product type
Wireless digital thermometer
- Signal type
433 MHz wireless
- Reading range - outdoor temperature
-40...+60 °C
- Functions
Outside temperature
Inside temperature
Max. 3 sensors
Max/min readings
Radio clock (DCF77 )
Date
Selectable time zone
- Display
Digital
- Case colour
Black
100 m
- Max. number of sensors
3 pc(s)
- Station power supply
AA battery (2x), please order separately
- Sensor power supply
AA battery (2x), please order separately
- Sensor dims
(L) 48 (54) x (W) 26 (44) x (H) 129 (135) mm
- Content
1 pc(s)
- Hub dimensions
(L) 69 x (W) 30 (48) x (H) 150 (155) mm
- Weight (transmitter)
62 g
- Weight (station)
122 g
- Material
Plastic
- Factory colour
Black/white
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2734937 TFA Dostmann Buddy Wireless digital thermometer Black 30.3072.01
Description
The color-printed elements in the display make it easier to read. So you can have a clear view of all your data. By pressing the button you switch the display illumination on. In this way, you can read the information in all lighting conditions. The illumination turns off automatically after a short time.
By passing your new temperature buddy will tell you what time it's, thanks to the radio clock. It shows you, how warm or cold it is outside and inside. Besides it stores the highest and lowest values in the desired interval for you. The values can be reset automatically every day at midnight or only manually.
Do you want to keep an eye on the temperature of other rooms?
The radio thermometer we developed and designed is expandable with up to 3 additional transmitters. These are additionally available. Means you've got everything you need to know and optimize energy consumption in your home.
This text is machine translated.
Features
- Wireless transmission of the outdoor temperature via up to 3 transmitters (max. 100 m)
- Display of indoor temperature.
- Max./min. function with manual or automatic reset
- Radio clock with date
- Backlight
Scope of delivery
- Base station
- Temperature transmitter
- User manual





