
Highlights & Details
DAkkS Wireless Thermometer COOL@HOME 30.3046
- Correct ventilation for cool rooms in summer
- With recommended ventilation (window open or close) and alarm
- Simultaneous temperature control outside/inside
- Outdoor temperature via wireless transmitter
- Radio Clock with Date
Technical specifications
- Ventilation alarm with two volume settings (LO/HI/OFF)
- With fold-out stand or for wall mounting with hanger or two magnets
- Reading range - indoor temperature
0 to +50 °C
- Product type
Wireless digital thermometer
- Signal type
433 MHz wireless
- Reading range - outdoor temperature
-40 to +60 °C
- Functions
Outside temperature
Selectable time zone
Date
Radio clock (DCF77 )
Internet connection
Max/min readings
1 sensor only
Pressure tendency display
- Display
Digital
- Case colour
Black
100 m
- Max. number of sensors
1
- Station power supply
AAA battery (2x), please order separately
- Sensor power supply
AA battery (2x), please order separately
- Sensor dims
48 x 26 x 129 mm
- Content
1 pc(s)
- Hub dimensions
118 x 20 x 75 mm
- Weight (transmitter)
62 g
- Weight (station)
89 g
- Material
Plastic
DAkkS standards
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220243 TFA Dostmann COOL@HOME Wireless digital thermometer Black 30.3046.01-DAkkS
User & Safety Instructions 3220243 TFA Dostmann COOL@HOME Wireless digital thermometer Black 30.3046.01-DAkkS
Description
Since this function is only interesting in summer, it can simply be deactivated and the window symbol in the middle disappears.
Even without the recommendation of ventilation, many useful and exciting functions remain: The compact device receives the current time via the DCF 77 signal. The date is also displayed without any previous settings. Apart from the indoor and outdoor temperature, the temperature trend is displayed in two different levels. The highest and lowest values can be accessed with the date and time of saving.
Hang the radio thermometer on the wall, place it on metal surfaces thanks to two magnets or set it up using the folding stand. The wireless radio transmitter for the outdoor temperature has a range of up to 100 meters.
This text is machine translated.
Features
- Correct ventilation for cool rooms in summer
- Simultaneous monitoring of room temperature and outdoor temperature
- Recommended for ventilation when opening or closing the windows lowers the room temperature
- Outdoor temperature via wireless transmitter, range max. 100m
- Highest and lowest values, specifying the time and date of saving
- Two-stage trend display
- Ventilation alarm with two volume settings (LO/HI/OFF)
- Radio Clock with Date
- With fold-out stand or for wall mounting with hanger or two magnets





