
Highlights & Details
ISO digital professional thermometer with LT 202 30.1052.02 cable sensor
- Waterproof temperature sensor with 200 cm cable
- Very accurate and versatile
- Optical and acoustic temperature alarm
- Permanent display of Max. Min. Values
- According to EN13485, Ideal for professional use
Technical specifications
- High accuracy (± 0.3° from -10°C...+20°C, ± 0.5° from -20°C...-10°C and +20°C...+40°C, ± 1° from -40°C...-20°C and +40°C ...+70°C)
- Temperature measurement with waterproof cable sensor
- 3 volume levels (loud, normal or mute)
- Reading range - indoor temperature
-40...+70°C (-40...+158°F)
- Product type
Thermometer
- Signal type
none
- Functions
Temperature
1 sensor only
Max/min readings
- Display
Digital
- Case colour
White
- Sample rate
10 s
- Station power supply
AAA battery (2x), please order separately
- Content
1 pc(s)
- Hub dimensions
(L) 100 x (W) 21 (30) x (H) 61 mm
- Weight (station)
78 g
- Material
Plastic
ISO standards
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220277 TFA Dostmann Digitales Profi-Thermometer mit Kabelfühler LT 202 Thermometer White 30.1052.02-ISO
User & Safety Instructions 3220277 TFA Dostmann Digitales Profi-Thermometer mit Kabelfühler LT 202 Thermometer White 30.1052.02-ISO
Description
The operation is intuitive and simple: The clear display constantly shows the current temperature as well as the highest and lowest values, which can be reset by pressing a button. Thanks to the approx. two meter long watertight cable sensor, a flexible placement of the temperature sensor is possible even in wet environments or in water. The display can be magnetically attached to the outside of the freezer or refrigerator or can be attached to the wall via the suspension eye using a nail. If you want to place the professional thermometer at the workplace you can use the integrated stand.
This text is machine translated.
Features
- Temperature measurement with waterproof cable sensor
- High accuracy (± 0.3° from -10°C...+20°C, ± 0.5° from -20°C...-10°C and +20°C...+40°C, ± 1° from -40°C...-20°C and +40°C ...+70°C)
- Permanent display of the highest and lowest values
- Temperature alarm (optical and acoustic)
- 3 volume levels (loud, normal or mute)
- With magnet, stand and suspension eye
- According to EN13485
Scope of delivery
- Thermometers
- User manual






