
Number
Radio thermometer LOGOneo 30.3071.01
Highlights & Details
- Outdoor temperature via radio transmitterIndoor temperatureHighest and lowest valuesTimeCan be extended to up to 3 transmitters
Technical specifications
- Reading range - indoor temperature
-0 to +50 °C
- Product type
Wireless digital thermometer
- Signal type
433 MHz wireless
- Reading range - outdoor temperature
-40 to +60 °C
- Functions
Inside temperature
Outside temperature
Max/min readings
Max. 3 sensors
Quartz clock
- Display
Digital
- Case colour
Black
100 m
- Max. number of sensors
3 pc(s)
- Station power supply
AA battery (2x), please order separately
- Sensor power supply
AA battery (2x), please order separately
- Sensor dims
25 (43) x 45 (53) x 125 (135) mm
- Content
1 pc(s)
- Hub dimensions
64 x 26 (46) x 155 (166) mm
- Weight (transmitter)
67 g
- Weight (station)
92 g
- Material
Plastic
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2473662 TFA Dostmann Funk-Thermometer LOGOneo Wireless digital thermometer Black
Description
This text is machine translated.
Features
- Wireless transmission of the outdoor temperature via up to 3 transmitters (optional)Display of indoor temperatureMax.-Min.-Function with manual or automatic resetOutdoor temperature via radio transmitterIndoor temperatureHighest and lowest valuesTimeCan be extended to up to 3 transmitters
Scope of delivery
- Base station
- Temperature transmitter
- User manual




