
Number
Highlights & Details
Wireless weather station METEOCHROME 35.1132.01
- Colour change display for indoor or outdoor values
- The display color and symbols change depending on the measuring value
- Outdoor temperature and air humidity via transmitter
- Radio clock, date or weekday in German (6 languages)
Technical specifications
- Product type
Wireless digital weather station
- Hub dimensions
(L) 194 x (W) 31 (47) x (H) 133 mm
- Thermo/hygro sensor dimensions
(L) 46 (52) x (W) 23 (38) x (H) 117 (124) mm
- Display
Digital
- Case colour
Black
- Max. number of sensors
3 pc(s)
- Functions
Date
Outside temperature
Outside RH
Selectable time zone
Colour display
Inside RH
Inside temperature
Radio clock (DCF77 )
Max/min readings
Max. 3 sensors
Show more
- Weight (transmitter)
56 g
- Weight (station)
340 g
- Weight (thermo/hygro sensor)
56 g
- Outdoor humidity
10 ... 99 %
- Reading range - outdoor temperature
-40…+60 °C
- Indoor humidity
10 ... 99 %
- Reading range - indoor temperature
0…+50 °C
100 m
- Sensor power supply
AA battery (2x), please order separately
- Station power supply
AA battery (3x), please order separately
- Signal type
868 MHz wireless
- Forecasts for
12 to 24 hours
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3072357 TFA Dostmann METEOCHROME 35.1132.01 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors
User & Safety Instructions 3072357 TFA Dostmann METEOCHROME 35.1132.01 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors
Description
Both color and shape or Measure status of the symbols according to the latest values. The special VA-display enables a markedly better display quality, which is rich in contrast and color in all four brightness levels than one is used with conventional weather stations with inverted LCD. A wireless transmitter with a range of up to 100 meters transmits the current data from your (garden), the indoor climate measures the integrated sensors at the base station's location. At the touch of a button, you can choose whether you would prefer to see the interior and exterior values in color. In addition, METEOCHROME is able to display the highest and lowest values, including the time of saving, as well as the date and day of the week in six different languages. The time zone can be set manually.
All around the clear display sets a high-quality black frame in brushed aluminum finish, so that the wireless weather station fits in protected TFA-design to every modern interior – whether placed on the chest or well visible on the wall. The base station and radio transmitter are powered by three or two standard AA batteries (not included). Optionally, METEOCHROME can be extended to up to three Thermo-Hygro transmitters, which are available separately in the market. Thus you can monitor additionally the wine cellar, the children's room or the music room.
This text is machine translated.
Features
- The display color and symbols change depending on the measuring value
- Weather forecast with symbols, trend arrows
- Highest and lowest values with time and date of saving
- Outdoor temperature and air humidity via wireless outdoor sensor (868 MHz)
- Range up to 100 m (clear of obstacles)
- Large color change display for temperature and air humidity, adjustable according to indoor or outdoor values
- Maximum and minimum values, specifying the time and date of saving
- Weather forecast with symbols and trend display
- Radio clock with full date or written weekday in German (6 languages)
- Manual time setting and time zone correction possible
- Display with 4 brightness levels and Auto-Dim function (mains mode)
- For setting up or hang on the wall
- Optional: Expandable to up to 3 thermo-hygro transmitters (sold separately), also for climate control of distant rooms, such as children's room, wine cellar.
Scope of delivery
- Radio Weather Station
- 1 x transmitter
- Mains adapter
- User manual







