
TFA Dostmann Gallery 35.1126 Wireless digital weather station Max. number of sensors 3
Highlights & Details
- Frost display
- Indoor temperature and air humidity
- Trend display
Technical specifications
- Dim
- Product type
Wireless digital weather station
- Hub dimensions
170 x 160 x 78 mm
- Thermo/hygro sensor dimensions
105 x 70 x 69 mm
- Display
Digital
- Alarm times
1
- Max. number of sensors
3
- Functions
Lunar phase
Max/min readings
Air pressure
Inside temperature
Inside RH
Date
Outside temperature
Outside RH
- Weight (transmitter)
80 g
- Weight (station)
328 g
- Outdoor humidity
20 - 99 %
- Reading range - outdoor temperature
-25 - +50 °C
- Indoor humidity
20 - 99 %
- Reading range - indoor temperature
10 - 50 °C
- Reading range - air pressure
800 - 1100 hPa
40 m
- Sensor power supply
AAA battery (2x), please order separately
- Station power supply
PSU, included
- Signal type
433 MHz wireless
- Clock face colour
Coloured
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 515992 TFA Dostmann Gallery 35.1126 Wireless digital weather station Max. number of sensors 3
Conformity certificate
Conformity certificate 515992 TFA Dostmann Gallery 35.1126 Wireless digital weather station Max. number of sensors 3
Description
This text is machine translated.
Features
- Colored background lighting
- Moon phase
- Second Time
- Weather forecast using symbols
- Maxima and minima values
- Can be extended to up to 3 transmitters.
Scope of delivery
- Station (including mains adapter)
- Sensor
- Aaa battery (2x), please order separately
- User manual.




