
Number
HORIZON 35.1155.01 wireless weather station
Highlights & Details
- Wireless transmission of outdoor temperature via up to 3 transmitters; Weather forecast with tendency of atmospheric pressure; Sunrise/sunset and moonrise/moonset in 150 European cities; Moon phase; Blue Backlight
Technical specifications
- Blue backlighting
- Product type
Wireless digital weather station
- Hub dimensions
158 x 26 (51) x 123 mm
- Thermo/hygro sensor dimensions
50 x 30 x 97 mm
- Display
Digital
- Case colour
Black
- Max. number of sensors
3
- Functions
Outside temperature
Date
Radio clock (DCF77 )
Inside RH
Inside temperature
Sunrise/sunset
Lunar phase
Max. 3 sensors
Air pressure
Weather forecast
Show more
- Weight (transmitter)
45 g
- Weight (station)
224 g
- Reading range - outdoor temperature
-20 - +60 °C
- Indoor humidity
20 - 95 %
- Reading range - indoor temperature
0 - 50 °C
60 m
- Sensor power supply
AA battery (2x), please order separately
- Station power supply
AAA battery (3x), please order separately
- Signal type
433 MHz wireless
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2238222 TFA Dostmann HORIZON 35.1155.01 Wireless digital weather station Max. number of sensors 3
Description
Features
- - Wireless transmission of outdoor temperature via up to 3 transmitters (max. 60 m)- Indication of indoor temperature and humidity with comfort level- Weather forecast- Tendency of atmospheric pressure- Absolute and relative atmospheric pressure- Max.-min.-function- Bar graph indication of atmospheric pressure and history for the last 12 hours- Radio-controlled clock with date and weekday- Two alarm times with snooze function- Sunrise/sunset and moonrise/moonset in 150 European cities- Moon phase- Blue backligh
Scope of delivery
- Base station
- temperature transmitter
- instruction manual



