
Highlights & Details
DAkkS Wireless Thermo-Hygrometer with 3 transmitter CLIMATE@HOME 2 30.3075.01
- For controlling indoor and outdoor climate
- Ideal for climate monitoring in up to 4 rooms
- 3 transmitters for temperature and humidity
- Radio clock and date
Technical specifications
- Reading range - indoor temperature
0 to +50 °C
- Product type
Wireless thermo-hygrometer
- Signal type
868 MHz wireless
- Reading range - outdoor temperature
-40 to +60 °C
- Functions
Outside temperature
Date
Radio clock (DCF77 )
Inside RH
Inside temperature
Easy-to-read display
Max. 3 sensors
Dew point
Temperature
Max/min readings
Show more
- Indoor humidity
10 to 99% RH
- Display
Digital
- Case colour
Black
100 m
- Max. number of sensors
3 pc(s)
- Station power supply
AA battery (3x), please order separately
- Sensor power supply
AA battery (6x), please order separately
- Content
1 pc(s)
- Hub dimensions
(L) 128 x (W) 32 (59) x (H) 128 (124) mm
- Weight (transmitter)
56 g
- Weight (station)
211 g
- Material
Plastic
DAkkS standards
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220249 TFA Dostmann KLIMA@HOME 2 Wireless thermo-hygrometer Black 30.3075.01-DAkkS
Description
Indoor areas allow the monitoring of room temperature and air humidity, through targeted airing and heating to create a comfortable and healthy living climate. This not only saves heating costs, but also contributes to overall wellness. Because if we feel comfortable and comfortable, Hohem depends to a certain extent on the quality of the room air.
Mould and dust mites exactly multiply when the air humidity is too high.
In addition, if the air in the room is too dry, our well-being can be affected in several ways. Skin and respiratory tract are strained, infections, allergies and asthma have easy play. Ideal is a room temperature from 18°C to 22°C and a relative air humidity from 40 to 60%.
Thanks to the maximum range of 100 m, the radio transmitter can also be set up outdoors and provide important values on the current outdoor climate. All monitored measuring points can be individually marked at the station and thus can be read more easily.
The accurate time to the second is set automatically via radio signal, supplemented by the complete date or the weekday.
A feel-good MILEY shows you the current comfort level at the place where the station is set up. All sensors can also call up the maximum and minimum values since the last reset as well as the current dew point on the station.
The radio thermometer Climate@Home 2 is battery-operated and can either be set up (the stand is removable) or mounted on a wall.
This text is machine translated.
Features
- For controlling indoor and outdoor climate
- With indoor sensor and three wireless radio transmitters (max. 100m)
- Monitoring of temperature and humidity in up to four rooms
- Highest and lowest values
- Comfort zone
- Dew point
- Radio clock with date or weekday (6 languages)
- Individual labeling of the transmitter locations
Scope of delivery
- Base station
- 3 x Thermo-hygro transmitter
- User manual



