
Number
Highlights & Details
Maritime weather station METEOMAR 35.1124.10
- Relative air pressure with trend arrow
- Bar diagram for air pressure course
- Air pressure difference -1h/-3h
- Adjustable radiation alerts
- Radio Clock with Date
- Noble aluminum frame
Technical specifications
- Product type
Digital weather station
- Hub dimensions
160 x 32 x 160 mm
- Display
Digital
- Case colour
Gold
- Alarm times
4
- Max. number of sensors
3
- Functions
Date
Selectable time zone
Radio clock (DCF77 )
Inside temperature
Inside RH
Air pressure
Max/min readings
Max. 3 sensors
Pressure tendency display
Temperature, RH and air pressure charts
Show more
- Weight (station)
247 g
- Indoor humidity
10 to 99 %
- Reading range - indoor temperature
0 to +50 °C
- Reading range - air pressure
800 to 1100 hPa
100 m
- Station power supply
AA battery (2x), please order separately
- Signal type
433 MHz wireless
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2992524 TFA Dostmann METEOMAR 35.1124.53 Digital weather station Max. number of sensors 3
Description
With a tolerance of +/- 1 hPa (resolution 0.1) the weather station provides exact information about the air pressure and displays it in a very detailed graphics card for 1, 3 or 24 hours. With two alarm functions, you can keep an eye on the barometric pressure change within the last 3 hours and the last hour. The highest and lowest values for temperature, air humidity and air pressure can either be automatically reset daily or be monitored manually for any period of time.
The weather station is dressed in a noble metallic frame made of brushed aluminum. On the back there is a stand or a very solid wall mounting – no matter how strong the sea tread will be, METEOMAR remains on the spot and has a nail-proof effect.
In no time at all, the maritime weather station becomes a wireless weather station when you expand it with thermo-hygro transmitters. All arrangements are made to use the station with up to 3 channels.
This text is machine translated.
Features
- Relative air pressure with air pressure trend
- Large bar graph for air pressure change in 3 optional periods: 24 hours / 3 hours / last hour
- Permanent display of the barometric pressure difference of the last hour and the last 3 hours (in hPa) with 4 adjustable alarm limits
- Indoor temperature and air humidity
- Maximum and minimum temperature, humidity and air pressure values with automatic or manual reset
- Radio Clock with Date
- Manual time setting and time zone correction possible
- Aluminium frame, anodized and brushed
- With sturdy holder for setting up or for secure wall mounting





