
Number
Highlights & Details
Radio weather station METRO PLUS with radio clock 35.1164.02
- Outdoor temperature and humidity via wireless outdoor transmitterDisplay of the room climate with comfort levelMax. Min function with automatic resetWeather forecast with symbols and barometric trendLarge clear display with radio clock
- This text is machine translated.
Technical specifications
- Product type
Wireless digital weather station
- Hub dimensions
175 x 33 x 164 mm
- Thermo/hygro sensor dimensions
25 x 45 x 125 mm
- Display
Digital
- Case colour
White
- Max. number of sensors
3
- Functions
Radio clock (DCF77 )
Max. 3 sensors
Max/min readings
Selectable time zone
Outside temperature
Outside RH
Inside RH
Inside temperature
Easy-to-read display
- Weight (transmitter)
62 g
- Weight (station)
298 g
- Outdoor humidity
10 to 99%RH
- Reading range - outdoor temperature
-40 to +60 °C
- Indoor humidity
10 to 99%RH
- Reading range - indoor temperature
0 to +50 °C
100 m
- Sensor power supply
AA battery (2x), please order separately
- Station power supply
AA battery (3x), please order separately
- Signal type
433 MHz wireless
- Forecasts for
12 to 24 hours
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2574222 TFA Dostmann METRO PLUS 35.1164.02 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors
Description
Features
- Radio clock with large displayOutdoor temperature and humidity via wireless outdoor transmitter (433 MHz), range up to 100 m (free field)Indoor temperature and humidity with comfort level of the room climateMaximum and minimum values, automatic reset adjustableWeather forecast with symbols and barometric trendManual setting of time and time zoneTo stand or hang on the wallOptional: Can be expanded to up to 3 Thermo-Hygro transmitters (sold separately), also for climate control of remote rooms, e.g. children's rooms, wine cellars
Scope of delivery
- Base station
- Thermo-hygrotransmitter
- User manual






