
Highlights & Details
TFA Dostmann Neo Plus 35.1109 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 1
- Indoor temperature and humidity
- Min/Max. function
- Weather forecast
- Atmospheric pressure trend
- Moon phases
Technical specifications
- Product type
Wireless digital weather station
- Hub dimensions
157 x 95 x 20 mm
- Thermo/hygro sensor dimensions
103 x 36 x 16 mm
- Display
Digital
- Case colour
Silver (matt)
- Alarm times
1
- Max. number of sensors
1
- Functions
Day
Max/min readings
Inside temperature
Inside RH
Radio clock (DCF77 )
Date
Battery life
Outside temperature
Outside RH
Lunar phase
- Outdoor humidity
0 to 99 %
- Reading range - outdoor temperature
-39.9 to +59.9 °C
- Indoor humidity
20 to 95 %
- Reading range - indoor temperature
-9.9 to +59.9 °C
100 m
- Sensor power supply
AAA battery (2x), please order separately
- Station power supply
AAA battery (2x), please order separately
- Signal type
868 MHz wireless
- Forecasts for
12 to 24 hours
- Clock face colour
Green-grey
- Resolution
1 °C, 1 %
- Sampling interval
4, 16 and 64 s
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 672455 TFA Dostmann Neo Plus 35.1109 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 1
Description
Features
- Radio Clock (DCF-77) with manual setting option
- Time signal reception can be switched off
- Time zone option ± 12 hours
- Calendar
- 8 moon phases
- Weather forecast with weather trend indicator
- Memory for min. / max. values
- Low battery indicator
- Can be wall mounted or placed on a table
- Outdoor sensor with alternating display of outdoor temperature and humidity.
Scope of delivery
- Wireless weather station
- Outdoor Sensor
- Aaa battery (4x), please order separately
- User manual.

