There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Probe thermometer (HACCP)
-40 °C
200 °C
NTC
0.8 °C
ISO standards
(W x H) 20 mm x 152 mm
0.1 °C
EN 13485
Complies with HACCP standards
75 mm
23 g
-40 up to 200 °C
-40 to 200 °C
20 mm
152 mm
1.5V LR44
0.1 °C
±0.8 °C from 0 to 100 °C, ±1°C from -20 to 0 °C, otherwise ±1.5 °C
-40 to 200 °C
User & Safety Instructions 1412498 TFA Dostmann Pocket-Digitemp Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -40 up to
Information 1412498 TFA Dostmann Pocket-Digitemp Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -40 up to
Information 1412498 TFA Dostmann Pocket-Digitemp Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -40 up to