
Number
Highlights & Details
"Pocket Digi Temp" Electronic insertion thermometer
- Fast measurement time
- Stainless steel tip
- High accuracy
- incl. battery.
- Waterproof IP65
- This text is machine translated.
Technical specifications
- Product type
Probe thermometer (HACCP)
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
200 °C
- Sensor type
NTC
- Accuracy ± °C
0.8 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 150 cm x 20 mm x 152 mm
- Resolution (temperature)
0.1 °C
- EN standard
EN 13485
- Features
Complies with HACCP standards
- Probe length
75 mm
- Weight
23 g
- Temperature reading range
-40 up to 200 °C
- Reading range
-40 to 200 °C
- Width
20 mm
- Height
152 mm
- Length
150 cm
- Power supply (details)
1.5V LR44
- Resolution
0.1 °C
- Basic accuracy
±0.8 °C from 0 to 100 °C, ±1°C from -20 to 0 °C, otherwise ±1.5 °C
- Temperature range
-40 to 200 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1299977 TFA Dostmann Pocket-Digitemp Probe thermometer (HACCP) Temperature reading range -40 up to 200 °C Sensor type NTC Compli
Conformity certificate
Conformity certificate 1299977 TFA Dostmann Pocket-Digitemp Probe thermometer (HACCP) Temperature reading range -40 up to 200 °C Sensor type NTC Compli
Description
Scope of delivery
- Plastic casing and clip
- User manual
- Battery






