There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
IR thermometer
+330 °C
2 °C
12:1
ISO standards
(L x W x H) 32 x 78 x 133 mm
<1 s
Pyrometer
0.95
0.95
151 g
78 mm
133 mm
32 mm
-50 °C
Blue
9 V battery (1x), included
40 x 85 x 175 mm
Direct
User & Safety Instructions 1412528 TFA Dostmann ScanTemp 330 IR thermometer Calibrated to (ISO standards) Display (thermometer) 12:1 -50 - +330 °C Pyromete
Information 1412528 TFA Dostmann ScanTemp 330 IR thermometer Calibrated to (ISO standards) Display (thermometer) 12:1 -50 - +330 °C Pyromete
Conformity certificate 1412528 TFA Dostmann ScanTemp 330 IR thermometer Calibrated to (ISO standards) Display (thermometer) 12:1 -50 - +330 °C Pyromete
The necessary accessories are required to use the article as described.