
Number
Highlights & Details
Wireless weather station - SEASON 2 35.1118.01
- Colour display with 4 brightness levels
- Weather picture changes according to the season
- Outdoor temperature and air humidity
- Indoor climate with indoor temperature and humidity
- Air pressure course
- Moon phase
- Radio controlled clock
Technical specifications
- Product type
Wireless digital weather station
- Hub dimensions
194 x 31 x 133 mm
- Thermo/hygro sensor dimensions
25 x 45 x 125 mm
- Display
Digital
- Case colour
Black
- Alarm times
1
- Max. number of sensors
3 pc(s)
- Functions
Outside RH
Outside temperature
Date
Colour display
Radio clock (DCF77 )
Inside temperature
Inside RH
Air pressure
Max/min readings
Max. 3 sensors
Show more
- Weight (station)
345 g
- Weight (thermo/hygro sensor)
62 g
- Outdoor humidity
10 to 99 %
- Reading range - outdoor temperature
-4 to +60 °C
- Indoor humidity
10 to 99 %
- Reading range - indoor temperature
0 to +50 °C
100 m
- Sensor power supply
AA battery (2x), please order separately
- Station power supply
AA battery (3x), please order separately
PSU, included
- Signal type
433 MHz wireless
- Forecasts for
12 to 24 hours
- Features
Backup power supply
- Clock face colour
Multi-coloured
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2888632 TFA Dostmann SEASON 2 35.1118.01 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 3
User & Safety Instructions 2888632 TFA Dostmann SEASON 2 35.1118.01 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 3
Description
The forecast is based on the measured changes in air pressure. The air pressure course over the last 24 hours is displayed graphically so that you can judge the development well.
The wireless outdoor sensor picks up the measurement data for temperature and humidity directly from your garden and can even actively warn you of major weather changes thanks to an alarm function.
In addition to the indoor climate with comfortable emoji, you can read off the moon phase and the radio-controlled time right up to the second, including the weekday and date.
The brightness of the display can be set to four different levels.
With its elegant optics the wireless weather station fits wonderfully between the photos in the living room or on the night table in the bedroom. There you can also take advantage of your alarm with snooze function and you start your day with the correct weather forecast. Sunglasses or umbrella? One look at your weather station is all it takes and you know.
This text is machine translated.
Features
- Outdoor temperature and air humidity via wireless outdoor sensor (433 MHz)
- Range up to 100 m (clear of obstacles)
- Indoor temperature and air humidity with comfort zone
- Forecast with colorful weather image (changes with the seasons)
- Relative atmospheric pressure and graphic progression of the last 24 hours
- Maximum and lowest values for temperature, air humidity and air pressure with indication of time and date of saving
- Trend displays and alarm for temperature and humidity
- Moon phase
- Radio clock with date and written weekday (6 languages)
- Wake-up alarm with snooze function
- Manual time setting and time zone correction possible
- Colour display with 4 brightness settings and Auto-Dim function (mains mode)
- For setting up or hang on the wall
- Optional: Expandable to up to 3 thermo-hygro transmitters (commercially available) also for controlling distant rooms, such as children's room or wine cellar
Scope of delivery
- Radio Weather Station
- 1x (Sender)
- Mains adapter
- User manual







