
Number
Highlights & Details
Wireless weather station Sky 35.1152.01
- - Wireless transmission of outdoor temperature and humidity via transmitters (max. 60 m)- Indication of indoor temperature and humidity with comfort-level zones- Weather forecast- Permanent indication of max and min outdoor values with auto-reset after 24 hours- Additional max.-min. memory with manual reset and time and date of recording- Outdoor temperature alarm- Frost symbol- Radio-controlled clock with date and day of the week- Alarm with snooze function, display with blue elements and backlight
Technical specifications
- Product type
Wireless digital weather station
- Hub dimensions
(L) 123 x (W) 52 x (H) 117 mm
- Thermo/hygro sensor dimensions
(L) 63 x (W) 24 (35) x (H) 102 mm
- Display
Digital
- Case colour
Black
- Max. number of sensors
1 pc(s)
- Functions
Outside RH
Outside temperature
Date
Radio clock (DCF77 )
Inside RH
Inside temperature
1 sensor only
Weather forecast
Day
Easy-to-read display
Show more
- Weight (station)
217 g
- Weight (thermo/hygro sensor)
62 g
- Outdoor humidity
20 - 99 %
- Reading range - outdoor temperature
-20 - +50 °C
- Indoor humidity
20 - 99 %
- Reading range - indoor temperature
10 - 50 °C
- Sensor power supply
AAA battery (2x), please order separately
- Station power supply
AAA battery (3x), please order separately
- Signal type
433 MHz wireless
- Forecasts for
2 days
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1856088 TFA Dostmann Sky 35.1152.01 Wireless digital weather station Forecasts for 2 days
Description
Features
- Outdoor temperature and humidity via transmitter, Indoor climate with temperature and humidity, Two memories for max and min values, Radio-controlled clock with alarm, date, weekday, Weather forecast, backlight
Scope of delivery
- Base station, thermo-hygro transmitter, instruction manual


