
Number
Highlights & Details
Wireless weather station spring breeze
- Weather forecast using symbols
- DCF-77 radio time signal reception
- Air humidity and wind strength
Technical specifications
- Product type
Wireless digital weather station
- Hub dimensions
208 x 26 x 140 mm
- Display
Digital
- Wind sensor dimensions
468 x 163 x 141 mm
- Case colour
Black
- Max. number of sensors
3
- Functions
Outside RH
Outside temperature
Inside RH
Inside temperature
Weather forecast
Date
Air pressure
Max/min readings
Anemometer
Radio clock (DCF77 )
- Weight (station)
344 g
- Weight (wind gauge)
439 g
- Outdoor humidity
1 - 99 %
- Reading range - outdoor temperature
-40 - +60 °C
- Indoor humidity
1 - 99 %
- Reading range - indoor temperature
0 - 50 °C
- Wind speed
0 - 120 km/h
80 m
- Sensor power supply
Size C battery (2x), please order separately
- Station power supply
PSU, included
AAA battery (3x), please order separately
- Signal type
433 MHz wireless
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1538702 TFA Dostmann Spring Breeze 35.1140.01 Wireless digital weather station
Description
This text is machine translated.
Features
- Air pressure trend
- Max.-min-Function
- Trend display, windchill temperature and dew point
- Graphical representation of the wind speed
- Maximum wind speed and history (last hour, 24 hours, 7 days, 30 days per year)
- Programmable alarm states
- Radio-controlled clock
- Date
- The day of the week (6 languages)
- Color display with two brightness levels (with mains adapter)
- Expandable up to 2 Thermo-hygro transmitter (T/H 30.3221.02)
Scope of delivery
- Base station
- T/H/W TRANSMITTER
- Power adapter
- Operating instructions.




